100MXG1200MEFCSN22X30

Rubycon
232-G1200MEFCSN22X30
100MXG1200MEFCSN22X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹510.63 ₹510.63
₹346.63 ₹3,466.30
₹270.22 ₹13,511.00
₹225.50 ₹22,550.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1200 uF
100 VDC
22 mm (0.866 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
- 40 C
+ 105 C
2 Pin
MXG
Brand: Rubycon
Dissipation Factor DF: 0.25
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.