100TXW150MEFC10X30

Rubycon
232-100TXW150MEFC10X
100TXW150MEFC10X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 638

Stock:
638 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹201.27 ₹201.27
₹136.04 ₹1,360.40
₹109.02 ₹5,451.00
₹99.70 ₹9,970.00
₹82.74 ₹41,370.00
₹76.50 ₹76,500.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
150 uF
100 VDC
10 mm
30 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
1.2 A
- 40 C
+ 105 C
Straight
Radial
TXW
Brand: Rubycon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.