100YXM10MEFR6.3X11

Rubycon
232-100YXM10MEFR63X1
100YXM10MEFR6.3X11

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,159

Stock:
1,159
Can Dispatch Immediately
On Order:
2,000
Expected 25-05-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.85 ₹27.85
₹12.22 ₹122.20
₹10.78 ₹1,078.00
₹8.27 ₹4,135.00
₹8.00 ₹16,000.00
₹6.92 ₹27,680.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
10 uF
100 VDC
6.3 mm
11 mm
2.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
150 mA
- 40 C
+ 105 C
Straight
Radial
YXM
Brand: Rubycon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99