100YXM3R3MEFR5X11

Rubycon
232-100YXM3R3MEFR5X1
100YXM3R3MEFR5X11

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297
Can Dispatch Immediately
On Order:
3,000
Expected 20-07-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32.61 ₹32.61
₹14.44 ₹144.40
₹12.49 ₹1,249.00
₹9.78 ₹4,890.00
₹8.29 ₹8,290.00
₹6.80 ₹20,400.00
₹6.24 ₹37,440.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
3.3 uF
100 VDC
5 mm
11 mm
2 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
60 mA
- 40 C
+ 105 C
Straight
Radial
YXM
Brand: Rubycon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.