10TKV1200M10X10.5

Rubycon
232-10TKV1200M10X105
10TKV1200M10X10.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.28 ₹121.28
₹84.36 ₹843.60
₹62.17 ₹6,217.00
Full Reel (Order in multiples of 500)
₹43.39 ₹21,695.00
₹41.15 ₹10,28,750.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1200 uF
10 VDC
10 mm (0.394 in)
10.5 mm (0.413 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
850 mA
80 mOhms
- 55 C
+ 105 C
TKV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99