10TRV330M8X10.5

Rubycon
232-10TRV330M8X10.5
10TRV330M8X10.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85.35 ₹85.35
₹40.97 ₹409.70
₹36.83 ₹3,683.00
Full Reel (Order in multiples of 500)
₹30.99 ₹15,495.00
₹27.49 ₹27,490.00
₹25.60 ₹64,000.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
10 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
8000 Hour
Aluminum Electrolytic Capacitors
20 %
600 mA
- 40 C
+ 105 C
TRV
Reel
Cut Tape
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.28
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99