10ZLQ220MEFC5X11

Rubycon
232-10ZLQ220MEFC5X11
10ZLQ220MEFC5X11

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,042

Stock:
1,042 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
₹12.58 ₹125.80
₹11.09 ₹1,109.00
₹8.48 ₹4,240.00
₹7.64 ₹7,640.00
₹6.52 ₹19,560.00
₹5.96 ₹35,760.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
10 VDC
5 mm
11 mm
2 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
400 mA
210 mOhms
- 40 C
+ 105 C
Straight
Radial
ZLQ
Brand: Rubycon
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZLQ Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLQ Radial Lead Aluminum Electrolytic Capacitors feature a 6.3VDC to 35VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLQ series offers an ultra-miniaturized design and a 400 to 3880mA rated ripple current. Rubycon ZLQ Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11.5mm to 16mm x 25mm dimensions range.