10ZLQ2700MEFC10X20

Rubycon
232-10ZLQ2700MEFC10X
10ZLQ2700MEFC10X20

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹84.79 ₹84.79
₹40.35 ₹403.50
₹36.15 ₹3,615.00
₹28.98 ₹14,490.00
₹27.12 ₹27,120.00
₹26.18 ₹52,360.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2700 uF
10 VDC
10 mm
20 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
2.13 A
- 40 C
+ 105 C
Cut
Radial
ZLQ
Brand: Rubycon
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZLQ Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLQ Radial Lead Aluminum Electrolytic Capacitors feature a 6.3VDC to 35VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLQ series offers an ultra-miniaturized design and a 400 to 3880mA rated ripple current. Rubycon ZLQ Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11.5mm to 16mm x 25mm dimensions range.