16SJV100M6.3X8

Rubycon
232-16SJV100M6.3X8
16SJV100M6.3X8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.68 ₹64.68
₹30.90 ₹309.00
₹26.68 ₹2,668.00
₹19.50 ₹9,750.00
Full Reel (Order in multiples of 900)
₹19.14 ₹17,226.00
₹16.53 ₹29,754.00
₹15.54 ₹69,930.00
₹15.27 ₹1,51,173.00
₹15.09 ₹3,66,687.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
16 VDC
6.3 mm (0.248 in)
8 mm (0.315 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
81 mA
- 40 C
+ 105 C
SJV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99