16THV100M6.3X8

Rubycon
232-16THV100M6.3X8
16THV100M6.3X8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,852

Stock:
2,852 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.31 ₹50.31
₹23.27 ₹232.70
₹20.75 ₹2,075.00
₹15.81 ₹7,905.00
Full Reel (Order in multiples of 900)
₹14.55 ₹13,095.00
₹13.93 ₹1,37,907.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
16 VDC
6.3 mm (0.248 in)
8 mm (0.315 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
200 mA
- 40 C
+ 125 C
THV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.23
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99