16ZLQ1200MEFC8X20

Rubycon
232-16ZLQ1200MEFC8X2
16ZLQ1200MEFC8X20

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 983

Stock:
983 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74.54 ₹74.54
₹35.22 ₹352.20
₹31.49 ₹3,149.00
₹25.07 ₹12,535.00
₹23.02 ₹23,020.00
₹20.50 ₹41,000.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1200 uF
16 VDC
8 mm
20 mm
3.5 mm
Low Impedance Electrolytic Capacitors
4000 Hour
20 %
1.93 A
27 mOhms
- 40 C
+ 105 C
Straight
Radial
ZLQ
Brand: Rubycon
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZLQ Radial Lead Aluminum Electrolytic Capacitors

Rubycon ZLQ Radial Lead Aluminum Electrolytic Capacitors feature a 6.3VDC to 35VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The ZLQ series offers an ultra-miniaturized design and a 400 to 3880mA rated ripple current. Rubycon ZLQ Radial Lead Aluminum Electrolytic Capacitors have a 5mm x 11.5mm to 16mm x 25mm dimensions range.