25RXA1300M12.5X20

Rubycon
232-25RXA1300M125X20
25RXA1300M12.5X20

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹185.97 ₹185.97
₹128.47 ₹1,284.70
₹109.60 ₹5,480.00
₹96.13 ₹9,613.00
₹81.04 ₹40,520.00
₹75.82 ₹75,820.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1.3 mF
25 VDC
12.5 mm
20 mm
5 mm
General Purpose Electrolytic Capacitors
20 %
68 mOhms
- 40 C
+ 125 C
Cut
Radial
RXA
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

RXA Radial Leaded Aluminum Electrolytic Capacitors

Rubycon RXA Radial Leaded Aluminum Electrolytic Capacitors have a 25VDC to 70VDC voltage range, a 240μF to 5600μF capacitance range with a 20% tolerance, and an operating temperature of up to 125°C. Rubycon RXA capacitors are designed for automotive applications.