25ZLG100MEFC6.3X11

Rubycon
232-25ZLG100MEFC63X1
25ZLG100MEFC6.3X11

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded Radial Leaded 100uF, 20%, 25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,634

Stock:
7,634 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31.44 ₹31.44
₹13.93 ₹139.30
₹12.31 ₹1,231.00
₹9.43 ₹4,715.00
₹7.73 ₹15,460.00
₹6.83 ₹27,320.00
₹6.65 ₹66,500.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
25 VDC
6.3 mm
11 mm
2.5 mm
Low Impedance Electrolytic Capacitors
2000 Hour
20 %
760 mA
65 mOhms
- 40 C
+ 105 C
Straight
Radial
ZLG
Brand: Rubycon
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 761.131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99