35SJV33M6.3X8

Rubycon
232-35SJV33M6.3X8
35SJV33M6.3X8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62.89 ₹62.89
₹41.24 ₹412.40
₹25.69 ₹2,569.00
₹20.75 ₹10,375.00
Full Reel (Order in multiples of 900)
₹18.96 ₹17,064.00
₹17.52 ₹31,536.00
₹15.63 ₹70,335.00
₹14.91 ₹1,47,609.00
₹14.37 ₹3,49,191.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
33 uF
35 VDC
6.3 mm (0.248 in)
8 mm (0.315 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
57 mA
- 40 C
+ 105 C
SJV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99