35YXM47MEFR6.3X11

Rubycon
232-35YXM47MEFR63X11
35YXM47MEFR6.3X11

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994
Can Dispatch Immediately
On Order:
4,000
Expected 08-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.94 ₹35.94
₹16.71 ₹167.10
₹14.46 ₹1,446.00
₹11.41 ₹5,705.00
₹10.78 ₹10,780.00
₹8.09 ₹16,180.00
₹7.82 ₹31,280.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
35 VDC
6.3 mm
11 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
210 mA
- 40 C
+ 105 C
Cut
Radial
YXM
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.22
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99