400LEW180MEFR18X35

Rubycon
232-400LEW180MEF1835
400LEW180MEFR18X35

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 180uF 20% 18x35

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹566.89 ₹566.89
₹417.76 ₹4,177.60
₹366.55 ₹18,327.50
₹326.12 ₹32,612.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
180 uF
400 VDC
18 mm
Electrolytic Capacitor
12000 Hour
20 %
1.13 A
- 40 C
+ 105 C
Straight
35 mm
Radial
LEW
Brand: Rubycon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Radial Aluminum Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99