400MXT220MEFCSN25X25

Rubycon
232-400MXT220SN25X25
400MXT220MEFCSN25X25

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 220uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹655.06 ₹655.06
₹464.04 ₹4,640.40
₹382.04 ₹19,102.00
₹334.52 ₹33,452.00
₹306.56 ₹1,83,936.00
₹301.90 ₹3,01,900.00
₹292.59 ₹5,85,180.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
220 uF
400 VDC
25 mm (0.984 in)
25 mm (0.984 in)
General Purpose Electrolytic Capacitors
5000 Hour
20 %
- 40 C
+ 105 C
2 Pin
MXT
Brand: Rubycon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MXT Aluminium Electrolytic Capacitors - Snap In

Rubycon MXT Aluminium Electrolytic Capacitors - Snap In feature 400VDC to 450VDC rated voltage range, ±20% capacitance tolerance, and RoHS compliance. These MXT capacitors offer up to 3000 hours of load life at 105°C. The MXT aluminum electrolytic capacitors operate at 150µF to 1500µF capacitance range and -25°C to 105°C category temperature range.