400QXW180MEFR16X50

Rubycon
232-400QXW180MEFR16X
400QXW180MEFR16X50

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹421.35 ₹421.35
₹286.59 ₹2,865.90
₹225.50 ₹11,275.00
₹202.14 ₹20,214.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
180 uF
400 VDC
16 mm
50 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.08 A
- 40 C
+ 105 C
Cut
PC Pin
QXW
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

QXW Radial Lead Aluminum Electrolytic Capacitors

Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors feature a 400VDC to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The QXW series offers an ultra-miniaturized design and a 0.15ARMS to 1.22ARMS rated ripple current. Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 28mm to 18mm x 50mm dimensions range.