400QXW33MEFR10X30

Rubycon
232-400QXW33MEFR10X3
400QXW33MEFR10X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹175.18 ₹175.18
₹136.04 ₹1,360.40
₹125.79 ₹6,289.50
₹96.91 ₹9,691.00
₹74.82 ₹37,410.00
₹69.70 ₹69,700.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
33 uF
400 VDC
10 mm
30 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
330 mA
- 40 C
+ 105 C
Cut
PC Pin
QXW
Brand: Rubycon
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QXW Radial Lead Aluminum Electrolytic Capacitors

Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors feature a 400VDC to 450VDC voltage range, ±20% capacitance tolerance, and RoHS compliance. The QXW series offers an ultra-miniaturized design and a 0.15ARMS to 1.22ARMS rated ripple current. Rubycon QXW Radial Lead Aluminum Electrolytic Capacitors have an 8mm x 28mm to 18mm x 50mm dimensions range.