420VXT270MEFCSN22X40

Rubycon
232-420VXT270SN22X40
420VXT270MEFCSN22X40

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 420VDC 270uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹443.54 ₹88,708.00
₹409.06 ₹2,45,436.00
₹401.61 ₹4,01,610.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
270 uF
420 VDC
22 mm (0.866 in)
40 mm (1.575 in)
General Purpose Electrolytic Capacitors
5000 Hour
20 %
- 40 C
+ 105 C
2 Pin
VXT
Brand: Rubycon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VXT Snap-In Aluminum Capacitors

Rubycon VXT Snap-In Aluminum Capacitors feature an ultra-miniaturized design, 400VDC to 450VDC, and ±20% capacitance tolerance. These capacitors provide 5000 hours of load life at +105°C and a wide capacitance range of 120µF to 1200µF. Rubycon VXT Snap-In Aluminum Capacitors offer options in 400VDC, 420VDC, and 450VDC voltage ratings.