50PZF68M8X9

Rubycon
232-50PZF68M8X9
50PZF68M8X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹169.59 ₹169.59
₹113.68 ₹1,136.80
₹92.62 ₹4,631.00
₹82.56 ₹8,256.00
₹68.58 ₹34,290.00
₹65.32 ₹65,320.00
₹59.82 ₹1,19,640.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
68 uF
50 VDC
Radial
9 mm (0.354 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
28 mOhms
1.25 A
- 55 C
+ 125 C
8 mm
Can
PZF
AEC-Q200
Brand: Rubycon
Dissipation Factor DF: 0.1
Lead Spacing: 3.5 mm
Leakage Current: 50 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PZF Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZF Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 4000 hours at +125°C in packages that are AEC-Q200 qualified and RoHS compliant. These high-temperature, general-purpose AECs are a hybrid type with radial leads. Additional features of the PZF series include a -55°C to +125°C category temperature range, 25VDC to 80VDC rated voltage range, and 22µF to 330µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZF lead-wire AECs are available in package sizes of 8mm x 9mm or 10mm x 9mm.