50TRV10M6.3X6.1

Rubycon
232-50TRV10M6.3X6.1
50TRV10M6.3X6.1

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,899

Stock:
2,899 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.11 ₹52.11
₹23.99 ₹239.90
₹21.29 ₹2,129.00
₹16.80 ₹8,400.00
Full Reel (Order in multiples of 1000)
₹15.99 ₹15,990.00
₹15.36 ₹76,800.00
₹14.46 ₹1,44,600.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
10 uF
50 VDC
6.3 mm (0.248 in)
6.1 mm (0.24 in)
5000 Hour
Aluminum Electrolytic Capacitors
20 %
140 mA
- 40 C
+ 105 C
TRV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.14
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99