63CZE33M8X9

Rubycon
232-63CZE33M8X9
63CZE33M8X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 14-09-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹151.88 ₹151.88
₹81.53 ₹815.30
₹72.96 ₹7,296.00
₹60.94 ₹30,470.00
₹56.84 ₹56,840.00
₹51.71 ₹1,03,420.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
63 VDC
Radial
Aluminum Polymer Capacitors
10000 Hour
20 %
40 mOhms
1.7 A
- 55 C
+ 150 C
9 mm
8 mm
CZE
Bulk
Brand: Rubycon
Dissipation Factor DF: 0.08
Lead Spacing: 3.5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CEV/CZE AEC-Q200 Conductive Polymer Capacitors

Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors feature a high load life of 10,000 hours at +105°C. The capacitors are AEC-Q200 qualified, which is ideal for automotive applications. The capacitors offer a 25VDC to 63VDC rated voltage range, a 10μF to 330μF capacitance range, and a ±20% capacitance tolerance at +20°C, 120Hz. The CEV/CZE series are RoHS compliant and operate within a -55°C to +105°C category temperature range. The Rubycon CEV/CZE AEC-Q200 Conductive Polymer Capacitors are also suitable for power supply, industrial machinery, and lighting applications.