PB4A002P301

SANMOTION
978-PB4A002P301
PB4A002P301

Mfr.:

Description:
Stepper Drives Closed Loop Step Driver, 2A, P, Pulse Train Interface, Single Axis, 200-230VAC

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,346.54 ₹37,346.54
₹35,626.44 ₹1,78,132.20

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Stepper Drives
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PB
Brand: SANMOTION
Compliance: CE; cUL/UL; KC; RoHS; TUV
Motor Drive Type: Step Motor Drive
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: SANMOTION
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8503009560
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.