2209

SCS
517-22090
2209

Mfr.:

Description:
Antistatic Control Products Wrist Strap, Disposable

In Stock: 4,305

Stock:
4,305
Can Dispatch Immediately
On Order:
7,500
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹217.11 ₹217.11
₹206.86 ₹2,068.60

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:
Conductive Wrist Bands
Disposable
White
Non-Woven Fabric
Brand: SCS
Lead Length: 4 ft
Description/Function: Disposable Wrist Straps
Product Type: Anti-Static Control Products
Series: Single-Wire
Factory Pack Quantity: 500
Subcategory: Supplies
Part # Aliases: 05113837890 98079827063
Unit Weight: 10.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
CNHTS:
5911900090
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8536309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.