2220

SCS
517-2220-10FT
2220

Mfr.:

Description:
Antistatic Control Products 10' Coiled Grounding Cord

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,189.73 ₹2,189.73
₹2,080.71 ₹20,807.10

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Conductive Wrist Bands
Adjustable
10 ft
Brand: SCS
Lead Length: 5 ft
Description/Function: Standard performance
Product Type: Anti-Static Control Products
Series: Single Wire
Factory Pack Quantity: 25
Subcategory: Supplies
Part # Aliases: 05400718990 98079820399
Unit Weight: 46.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
CNHTS:
8544422900
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.