3001418

SCS
517-3001418
3001418

Mfr.:

Description:
Antistatic Control Products Static Shield Bag, 1000 Series Metal-In Zip, 14X18, 100 Ea

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,460.74 ₹8,460.74
₹8,037.71 ₹80,377.10

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Anti-Static Bags
Reclosable
Clear
14 in x 18 in
Brand: SCS
Description/Function: Provides a static safe environment for sensitive electronic devices
Packaging: Bulk
Product Type: Anti-Static Control Products
Series: 1000 Series
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 05111177802 80000966020
Unit Weight: 3.044 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
CNHTS:
9030900090
USHTS:
3923210095
JPHTS:
392321000
KRHTS:
3923210000
TARIC:
3923210000
MXHTS:
3923210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.