51060HIC125

SCS
517-51060HIC125
51060HIC125

Mfr.:

Description:
Antistatic Control Products Humidity Card, 5-10-60% 125/Can

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
164
Expected 03-06-2026
490
245
Expected 29-07-2026
245
Expected 26-08-2026
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,160.84 ₹2,160.84
₹2,124.50 ₹21,245.00

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Indicator Cards
Humidity
Blue to Pink
2 in x 3 in
Cobaltous Chloride
Brand: SCS
Description/Function: Humidity Indicator Card
Length: 3 in
Product Type: Anti-Static Control Products
Series: HIC
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 2 in
Part # Aliases: 05111115740 80001122334
Unit Weight: 277.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
CNHTS:
3822001090
USHTS:
3822190080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SCC Humidity Indicator Cards

SCS SCC Humidity Indicator Cards are lot-traceable cards printed with moisture sensitive spots that respond to various humidity levels by turning blue or pink. The cards measure the level of relative humidity that the contents of the packaging have been exposed to. Humidity indicator cards comply with MS 20003-2, and MIL-P-116.