770044

SCS
809-770044
770044

Mfr.:

Description:
Antistatic Control Products Ground Master Monitor, Ethernet, with 24V Input Terminal

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,07,792.49 ₹1,07,792.49

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Brand: SCS
Product Type: Anti-Static Control Products
Series: Ground Master
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 612.349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.