770050

SCS
517-770050
770050

Mfr.:

Description:
Antistatic Control Products SMP Diagnostic Kit

This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,64,244.50 ₹8,64,244.50

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Kits
ESD Diagnostic
559 mm x 351 mm x 229 mm
Brand: SCS
Description/Function: SMP Diagnostic Kit Operation and Maintenance
Length: 559 mm
Product Type: Anti-Static Control Products
Series: EM Aware
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 351 mm
Unit Weight: 11.249 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.