770070

SCS
517-770070
770070

Mfr.:

Description:
Antistatic Control Products Mat Roll, Rubber, R3, Light Blue, 24'' X 50'
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

This item may require additional fees and documentation. Customs delays may also occur.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76,058.18 ₹76,058.18
₹72,255.50 ₹7,22,555.00

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 Due to size or weight of the product, your shipping charge may increase.
Anti-Static Surfaces
Anti-Static, Mat
Blue (Light Blue)
50 ft x 24 in
Rubber
Brand: SCS
Description/Function: Dissipative Rubber Worksurface Mat
Length: 50 ft
Packaging: Roll
Product Type: Anti-Static Control Products
Series: R3
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 609.6 mm
Unit Weight: 20 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4016910000
KRHTS:
4016910000
TARIC:
4016910000
MXHTS:
4016910100
BRHTS:
40169100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.