ALABEL5/8X2

SCS
517-ALABEL5/8X2
ALABEL5/8X2

Mfr.:

Description:
Labels & Industrial Warning Signs Label, Attention, RS-471, 5/8In X 2In, 1000/Roll

In Stock: 244

Stock:
244 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹698.85 ₹698.85
₹664.37 ₹6,643.70

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Labels & Industrial Warning Signs
RoHS:
Labels
ESD Attention
Paper
Yellow with Black Printing
2 in
0.625 in
Brand: SCS
Description/Function: Attention Label
Product Type: Labels
Series: Static Control Labels
Size: 0.625 in x 2 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 05111176482 80000954687
Unit Weight: 158.757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
CNHTS:
4821100000
CAHTS:
4821100000
USHTS:
4821104000
JPHTS:
482110000
KRHTS:
4821100000
MXHTS:
4821100100
BRHTS:
48211000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Package Labels

SCS Labels are useful for component handling and packaging labels. The labels include ESD attention, lead-free, dry packaging, moisture and RoHS compliance.