SNAPSOCKET3/8

SCS
517-SNAPSOCKET3/8
SNAPSOCKET3/8

Mfr.:

Description:
Antistatic Control Products Snap 10mm Female Socket For 10/Pack

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹423.04 ₹423.04
₹402.54 ₹4,025.40

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Antistatic Control Products
RoHS:
Snap Fasteners
Anti-Static, Mat
10 mm
Brand: SCS
Description/Function: Female rivet style snap, eyelet, in packs of 10 sockets and eyelets
Product Type: Anti-Static Control Products
Series: Ground Snaps
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 05111115976 80000917718
Unit Weight: 20.888 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

Compliance Codes
CNHTS:
9606100000
USHTS:
9606108000
TARIC:
9606100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCC Mat Snaps

SCS SCC Mat Snaps are nickel-plated brass snaps used to connect a ground cord to a static mat. Nickel-plated brass snaps provide electrical connection and long service life. Socket snaps are held in place by crimping the tip of an eyelet through the center of the socket with a snap tool. This traps the mat between the socket on the top of the mat and the eyelet on the back of the mat. 10 sockets and eyelets are included in each pack.