ASRM12JA100R

SEI Stackpole
708-ASRM12JA100R
ASRM12JA100R

Mfr.:

Description:
Metal Film Resistors - Through Hole RES, SURGE, 1/2W, 100 ohm, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,000
Expected 29-06-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.82 ₹29.82
₹18.92 ₹189.20
₹14.16 ₹354.00
₹12.58 ₹1,258.00
₹10.62 ₹2,655.00
₹9.04 ₹4,520.00
₹8.11 ₹8,110.00
Full Ammo Pack (Order in multiples of 2000)
₹8.11 ₹16,220.00
₹6.99 ₹27,960.00
₹6.43 ₹51,440.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
ASRM
100 Ohms
1 W
5 %
- 55 C
+ 155 C
4 kV
4 mm
11 mm
Axial
Ammo Pack
Application: General Purpose
Brand: SEI Stackpole
Features: Anti-Surge Resistors
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.