ASRM12JA220K

SEI Stackpole
708-ASRM12JA220K
ASRM12JA220K

Mfr.:

Description:
Metal Film Resistors - Through Hole RES, SURGE, 1/2W, 220 Kohm, 5%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹29.82 ₹29.82
₹18.54 ₹185.40
₹13.88 ₹347.00
₹12.39 ₹1,239.00
₹10.72 ₹2,680.00
₹9.04 ₹4,520.00
₹7.92 ₹7,920.00
Full Reel (Order in multiples of 2000)
₹7.92 ₹15,840.00
₹6.90 ₹27,600.00
₹6.43 ₹51,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
ASRM
500 mW (1/2 W)
5 %
0 PPM/C, - 1800 PPM/C
- 55 C
+ 155 C
2 kV
3 mm
9 mm
Axial
Reel
Cut Tape
MouseReel
Metal Film Resistors
Anti-Surge Resistor
Application: Anti-Surge
Brand: SEI Stackpole
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.