ASRM1JA100R

SEI Stackpole
708-ASRM1JA100R
ASRM1JA100R

Mfr.:

Description:
Metal Film Resistors - Through Hole RES, SURGE, 1W, 100 ohm, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹46.72 ₹46.72
₹30.28 ₹302.80
₹22.82 ₹570.50
₹20.39 ₹2,039.00
₹17.70 ₹4,425.00
₹16.08 ₹8,040.00
Full Ammo Pack (Order in multiples of 1000)
₹12.76 ₹12,760.00
₹11.23 ₹56,150.00
₹10.87 ₹1,08,700.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors - Through Hole
RoHS:  
ASRM
100 Ohms
1 W
5 %
- 55 C
+ 155 C
4 kV
4 mm
11 mm
Axial
Ammo Pack
Application: General Purpose
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Anti-Surge Resistors
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99