CSRN2512FTR110
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD RES CS, 2512, 0.11 ohm, 1%, 2W
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹51.25 | ₹51.25 | |
| ₹32.89 | ₹328.90 | |
| ₹24.88 | ₹622.00 | |
| ₹22.18 | ₹2,218.00 | |
| ₹19.29 | ₹4,822.50 | |
| ₹17.52 | ₹8,760.00 | |
| ₹15.93 | ₹15,930.00 | |
| Full Reel (Order in multiples of 4000) | ||
| ₹13.42 | ₹53,680.00 | |
| ₹13.32 | ₹1,06,560.00 | |
Similar Products
Datasheet
Other
PCN
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
