HCS2512FT5L00

SEI Stackpole
708-HCS2512FT5L00
HCS2512FT5L00

Mfr.:

Description:
Current Sense Resistors - SMD RES SHUNT, 2512, 0.005 ohm, 1%, 1.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹39.97 ₹1,59,880.00
₹39.88 ₹3,19,040.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
HCS
5 mOhms
1.5 W
1 %
50 PPM / C
2512
6432
6.5 mm (0.256 in)
3.25 mm (0.128 in)
0.7 mm (0.028 in)
- 55 C
+ 170 C
Metal Alloy
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Kelvin Termination Metal Element Current Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.