HCS2512FTL300

SEI Stackpole
708-HCS2512FTL300
HCS2512FTL300

Mfr.:

Description:
Current Sense Resistors - SMD 0.0003Ohms 2512 3W 100ppm 1% Hi Curr AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,841
Expected 27-07-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹147.22 ₹147.22
₹97.84 ₹978.40
₹74.92 ₹1,873.00
₹67.65 ₹6,765.00
₹59.64 ₹14,910.00
₹54.23 ₹27,115.00
₹50.41 ₹50,410.00
Full Reel (Order in multiples of 4000)
₹46.03 ₹1,84,120.00
₹43.98 ₹3,51,840.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HCS
300 uOhms
3 W
1 %
150 PPM / C
2512
6432
6.5 mm (0.256 in)
3.25 mm (0.128 in)
1.17 mm (0.046 in)
- 55 C
+ 170 C
Metal Alloy
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Kelvin Termination Metal Element Current Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCS Series High Current Resistors

Stackpole Electronics HCS Series High Current Resistors offer a maximum 10W power rating, a -55°C to 170°C temperature range, and AEC-Q200 compliance. These resistors have a metal element shunt design, current handling up to 316A in a 5930 size, and a resistance value of 0.1mΩ to 5mΩ. The HCS high current resistors feature excellent long-term stability and are suitable for power modules, frequency converters, and high current handling for automotive engine controls.