HCSK2725FT1L00

SEI Stackpole
708-HCSK2725FT1L00
HCSK2725FT1L00

Mfr.:

Description:
Current Sense Resistors - SMD Metal Alloy Shunt 2725, 1mOhms, 1%, 7W, 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,269

Stock:
1,269 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹172.38 ₹172.38
₹114.61 ₹1,146.10
₹88.43 ₹2,210.75
₹79.95 ₹7,995.00
₹70.63 ₹17,657.50
₹66.16 ₹33,080.00
Full Reel (Order in multiples of 1400)
₹62.15 ₹87,010.00
₹53.30 ₹2,23,860.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HCSK
1 mOhms
5 W
1 %
50 PPM / C
2725
6966
6.6 mm (0.26 in)
6.9 mm (0.272 in)
3.1 mm (0.122 in)
- 55 C
+ 170 C
Metal Alloy
Standard
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1400
Subcategory: Resistors
Type: Kelvin Termination Metal Element Current Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kelvin Termination Metal Alloy Resistors

Stackpole Electronics Kelvin Termination Metal Alloy Resistors feature four terminals, ideal for high-efficiency applications. These resistors provide high power handling, a low resistance value, and low temperature coefficient of resistance (TCR). Stackpole Electronics Kelvin Termination Metal Alloy Resistors deliver high current performance with stability and accuracy. These resistors are RoHS/REACH compliant and ideal for power modules, frequency converters, solid-state power supplies, portable battery management, hybrid power control, and automotive power applications.