HDM12GA10K0

SEI Stackpole
708-HDM12GA10K0
HDM12GA10K0

Mfr.:

Description:
Carbon Film Resistors - Through Hole RES, CF, 1/2W, 10 Kohm, 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2000)
₹3.07 ₹6,140.00
₹2.80 ₹11,200.00
₹2.52 ₹20,160.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
HDM
Axial
10 kOhms
500 mW (1/2 W)
2 %
- 55 C
+ 155 C
350 V
2.4 mm
6 mm
Ammo Pack
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Carbon Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.