HVCB0603FTC100K

SEI Stackpole
708-HVCB0603FTC100K
HVCB0603FTC100K

Mfr.:

Description:
Thick Film Resistors - SMD RES, HV, 0603, 100 Kohm, 1%, 50 ppm, 0.06W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹294.68 ₹14,73,400.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
HVCB
100 kOhms
60 mW
1 %
50 PPM / C
- 55 C
+ 150 C
400 V
0603
1608
1.6 mm (0.063 in)
0.79 mm (0.031 in)
0.51 mm (0.02 in)
High Voltage
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99