KAL10FB1K30

SEI Stackpole
708-KAL10FB1K30
KAL10FB1K30

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 1.3kOhms 10W 20ppm Screw Aluminum

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹434.22 ₹434.22
₹268.36 ₹2,683.60
₹243.20 ₹6,080.00
₹192.88 ₹19,288.00
₹168.66 ₹42,165.00
₹161.20 ₹80,600.00
₹157.47 ₹1,57,470.00
₹154.68 ₹3,86,700.00
₹153.75 ₹7,68,750.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
KAL
Bulk
Brand: SEI Stackpole
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 5.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.