MLF12DTE38K3

SEI Stackpole
708-MLF12DTE38K3
MLF12DTE38K3

Mfr.:

Description:
MELF Resistors RES, MELF, 0207, 38.3Kohm, 0.5%, 25 ppm, 0.5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹8.29 ₹16,580.00
₹7.73 ₹30,920.00
₹7.17 ₹57,360.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: MELF Resistors
RoHS:  
MLF_MLFM
38.3 kOhms
500 mW (1/2 W)
0.5 %
25 PPM / C
- 55 C
+ 155 C
300 V
MELF 0207
2.2 mm
5.9 mm
Reel
Application: General Purpose
Brand: SEI Stackpole
Features: Precision Resistors
Mounting Style: PCB Mount
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210040
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.