MLFA25FTC100R

SEI Stackpole
708-MLFA25FTC100R
MLFA25FTC100R

Mfr.:

Description:
MELF Resistors RES, MELF, 0204, 100 ohm, 1%, 50 ppm, 0.4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,950

Stock:
2,950 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹13.98 ₹13.98
₹8.95 ₹89.50
₹6.62 ₹165.50
₹5.87 ₹587.00
₹5.03 ₹1,257.50
₹4.47 ₹2,235.00
₹3.45 ₹3,450.00
Full Reel (Order in multiples of 3000)
₹3.07 ₹9,210.00
₹2.89 ₹17,340.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: MELF Resistors
RoHS:  
MLFA
100 Ohms
400 mW
1 %
10 PPM / C
- 55 C
+ 155 C
200 V
MELF 0204
1.7 mm
3.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Application: General Purpose
Brand: SEI Stackpole
Features: Precision Resistors
Mounting Style: PCB Mount
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210040
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.