MVM10JB24K0

SEI Stackpole
708-MVM10JB24K0
MVM10JB24K0

Mfr.:

Description:
Metal Oxide Resistors RES, 10W, 24 Kohm, 5%, VERT MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.50 ₹21,300.00
₹33.08 ₹39,696.00
₹31.77 ₹1,71,558.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Oxide Resistors
RoHS:  
24 kOhms
10 W
700 V
5 %
Radial
200 PPM / C
16 mm
12 mm
35 mm
- 55 C
+ 150 C
MVM
Bulk
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 600
Subcategory: Resistors
Technology: Metal Oxide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.