RMCS2512FT1M91

SEI Stackpole
708-RMCS2512FT1M91
RMCS2512FT1M91

Mfr.:

Description:
Thick Film Resistors - SMD RES, AS, 2512, 1.91 Mohm, 1%, 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹9.50 ₹38,000.00
₹9.13 ₹73,040.00
₹8.95 ₹2,14,800.00

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
250 V
PCB Mount
SMD/SMT
RMCS
Reel
Application: General Purpose
Brand: SEI Stackpole
Case Code - in: 2512
Case Code - mm: 6332
Features: Anti-Surge Resistors
Height: 0.55 mm (0.022 in)
Length: 6.3 mm (0.248 in)
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Power Rating: 1 W
Product Type: Thick Film Resistors
Resistance: 1.91 MOhms
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM / C
Tolerance: 1 %
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SEI STACKPOLE