RMCS2512JT68K0

SEI Stackpole
708-RMCS2512JT68K0
RMCS2512JT68K0

Mfr.:

Description:
Thick Film Resistors - SMD RES, AS, 2512, 68 Kohm, 5%, 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
₹6.52 ₹26,080.00
₹5.96 ₹47,680.00
₹5.78 ₹1,38,720.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
6.3 mm (0.248 in)
5 %
- 55 C
+ 155 C
0.55 mm (0.022 in)
3.2 mm (0.126 in)
SMD/SMT
RMCS
Reel
Application: General Purpose
Brand: SEI Stackpole
Case Code - in: 2512
Case Code - mm: 6332
Features: Anti-Surge Resistors
Mounting Style: PCB Mount
Power Rating: 1 W
Product Type: Thick Film Resistors
Resistance: 68 kOhms
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM / C
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.