RNCF1206DKE820R

SEI Stackpole
708-RNCF1206DKE820R
RNCF1206DKE820R

Mfr.:

Description:
Thin Film Resistors - SMD RES PREC, 820 ohm, 1206, 0.5%, 25 ppm
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
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹7.27 ₹7,270.00
₹6.43 ₹32,150.00
₹6.34 ₹63,400.00
₹5.96 ₹1,49,000.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
RNCF
820 Ohms
0.5 %
25 PPM / C
1206
3216
3.2 mm (0.126 in)
1.2 mm (0.047 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
AEC-Q200
250 mW (1/4 W)
Application: Automotive Grade
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Precision Resistors
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
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
8533210030
TARIC:
8533210000
ECCN:
EAR99

RNCF/RNCS Precision Thin Film Resistors

Stackpole Electronics RNCF/RNCS Precision Thin Film Resistors are AEC-Q200 qualified and have an operating temperature range of -55°C to +155°C. RNCF resistors offer a wide R-value range, TCR rating down to ±2ppm/°C, and precision tolerances to ±0.01%. The RNCS resistors feature a special manufacturing process that ensures high power, high precision, ultra-stable performance, and long life in the harshest environments. Additionally, the RNCS series from Stackpole Electronics offers special passivation for moisture-sensitive applications.