RNF14BTE100K

SEI Stackpole
708-RNF14BTE100K
RNF14BTE100K

Mfr.:

Description:
Metal Film Resistors 100KOhms 1/4W 25 ppm 0.1% Std Metal Film

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,310

Stock:
7,310 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.70 ₹58.70
₹38.11 ₹381.10
₹28.89 ₹722.25
₹25.53 ₹2,553.00
₹22.18 ₹5,545.00
₹20.13 ₹10,065.00
₹16.40 ₹16,400.00
Full Reel (Order in multiples of 5000)
₹15.37 ₹76,850.00
₹14.35 ₹1,43,500.00

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Metal Film Resistors
RoHS:  
RNF
100 kOhms
250 mW (1/4 W)
0.1 %
25 PPM / C
- 55 C
+ 155 C
250 V
2.35 mm
6.35 mm
Axial
Reel
Cut Tape
Application: General Purpose
Brand: SEI Stackpole
Features: Precision Resistors
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.